M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30879FLAFP#UG

DigiKey Part Number
559-M30879FLAFP#UG-ND
Manufacturer
Manufacturer Product Number
M30879FLAFP#UG
Description
M32C87A FL 1M/48K 100P6S -40+85C
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Last Time Buy
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M32C/80
Oscillator Type
Internal
Core Size
Operating Temperature
-20°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-BQFP
Number of I/O
85
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in USD
Tray
QuantityUnit PriceExt Price
528$39.03900$20,612.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.