ISL9307IRTAAJGZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 481
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 490
Unit Price: $0.00000
Datasheet
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
16-TQFN-EP
How Smart Healthcare is Changing Lives

ISL9307IRTAAJGZ-T7A

DigiKey Part Number
ISL9307IRTAAJGZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9307IRTAAJGZ-T7A
Description
IC REG QUAD BUCK/LNR SYNC 16TQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL9307IRTAAJGZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Renesas Electronics Corporation
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Obsolete
Voltage - Supply
1.5V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
16-WQFN Exposed Pad
Voltage/Current - Output 1
0.8V ~ 5.5V, 1.5A
Supplier Device Package
16-TQFN (4x4)
Voltage/Current - Output 2
0.8V ~ 5.5V, 1.5A
Base Product Number
Voltage/Current - Output 3
2.8V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL9307IRTAAJBZ-T7ARenesas Electronics Corporation481ISL9307IRTAAJBZ-T7ATR-ND$0.00000Parametric Equivalent
ISL9307IRTAAJLZ-T7ARenesas Electronics Corporation490ISL9307IRTAAJLZ-T7ATR-ND$0.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types