Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V416VS15BEGI8 | |
|---|---|
DigiKey Part Number | IDT71V416VS15BEGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V416VS15BEGI8 |
Description | IC SRAM 4MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 48-CABGA (9x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-CABGA (9x9) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L12BEGI8 | Renesas Electronics Corporation | 0 | 71V416L12BEGI8-ND | $8.00800 | Similar |
| AS7C34098A-10BINTR | Alliance Memory, Inc. | 0 | AS7C34098A-10BINTR-ND | $5.35920 | Similar |
| IS61WV25616BLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1104-ND | $6.88000 | Similar |
| IS61WV25616BLL-10BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV25616BLL-10BLI-TR-ND | $3.38800 | Similar |
| IS61WV25616EDBLL-10BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV25616EDBLL-10BLI-TR-ND | $3.54200 | Similar |




