Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V416VS12PHI8 | |
|---|---|
DigiKey Part Number | IDT71V416VS12PHI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V416VS12PHI8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34098A-8TIN | Alliance Memory, Inc. | 0 | 1450-1234-5-ND | $7.02240 | Similar |
| IS61C25616AL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AL-10TLI-ND | $3.69970 | Similar |
| IS61C25616AL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AL-10TLI-TR-ND | $3.61900 | Similar |
| IS61C25616AS-25TLI | ISSI, Integrated Silicon Solution Inc | 514 | 706-1058-ND | $7.33000 | Similar |
| IS61C25616AS-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AS-25TLI-TR-ND | $3.61900 | Similar |



