IDT71V124SA10Y8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $5.88890
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V124SA10Y8

DigiKey Part Number
IDT71V124SA10Y8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V124SA10Y8
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C31025B-20JCNAlliance Memory, Inc.0AS7C31025B-20JCN-ND$5.88890Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types