
HAF1010RJ-EL-E | |
|---|---|
DigiKey Part Number | 559-HAF1010RJ-EL-ETR-ND - Tape & Reel (TR) 559-HAF1010RJ-EL-ECT-ND - Cut Tape (CT) 559-HAF1010RJ-EL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAF1010RJ-EL-E |
Description | ABU / MOSFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 5A 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 200mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature 150°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load -3.5V ~ -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 10 | $5.38000 | $53.80 |
| 100 | $3.92860 | $392.86 |
| 500 | $3.31048 | $1,655.24 |
| 1,000 | $3.11210 | $3,112.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.10500 | $7,762.50 |

