Power Switch/Driver 1:1 P-Channel 5A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAF1010RJ-EL-E

DigiKey Part Number
559-HAF1010RJ-EL-ETR-ND - Tape & Reel (TR)
559-HAF1010RJ-EL-ECT-ND - Cut Tape (CT)
559-HAF1010RJ-EL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAF1010RJ-EL-E
Description
ABU / MOSFET
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 5A 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
200mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
150°C
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOP
Interface
On/Off
Package / Case
Voltage - Load
-3.5V ~ -12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.94000$7.94
10$5.38000$53.80
100$3.92860$392.86
500$3.31048$1,655.24
1,000$3.11210$3,112.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.10500$7,762.50
Manufacturers Standard Package