MFR Recommended

8T49N008A-051NLGI | |
|---|---|
DigiKey Part Number | 8T49N008A-051NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N008A-051NLGI |
Description | IC CLK GEN LVDS/LVPECL 40VFQFN |
Customer Reference | |
Detailed Description | IC 125MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 125MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 40-VFQFN Exposed Pad |
Output LVDS | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC21008B000GND#BB0 | Renesas Electronics Corporation | 0 | 800-RC21008B000GND#BB0-ND | $9.64000 | MFR Recommended |


