


8N3SV75KC-0216CDI | |
|---|---|
DigiKey Part Number | 800-4163-ND |
Manufacturer | |
Manufacturer Product Number | 8N3SV75KC-0216CDI |
Description | IC OSC VCXO 6CLCC |
Customer Reference | |
Detailed Description | VCXO IC 6-CLCC (7x5) |
Category | Current - Supply 130 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 6-CLCC |
Packaging Tray | Supplier Device Package 6-CLCC (7x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Type VCXO | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |

