MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V416S15YG8 | |
|---|---|
DigiKey Part Number | 800-1478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V416S15YG8 |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416S15PHG8 | Renesas Electronics Corporation | 0 | 71V416S15PHG8-ND | $6.94540 | MFR Recommended |
| AS7C34098A-10JCN | Alliance Memory, Inc. | 0 | 1450-1232-5-ND | $8.37175 | Similar |
| AS7C34098A-10JCNTR | Alliance Memory, Inc. | 0 | AS7C34098A-10JCNTR-ND | $6.74520 | Similar |
| AS7C34098A-10JIN | Alliance Memory, Inc. | 328 | 1450-1233-5-ND | $12.42000 | Similar |
| AS7C34098A-10JINTR | Alliance Memory, Inc. | 0 | AS7C34098A-10JINTR-ND | $6.74520 | Similar |



