Similar

70V659S10BFG | |
|---|---|
DigiKey Part Number | 70V659S10BFG-ND |
Manufacturer | |
Manufacturer Product Number | 70V659S10BFG |
Description | IC SRAM 4.5MBIT PAR 208CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 4.5Mbit Parallel 10 ns 208-CABGA (15x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 208-CABGA (15x15) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70V659S12BFGI | Renesas Electronics Corporation | 0 | 70V659S12BFGI-ND | $289.47238 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $225.47143 | $4,734.90 |


