32-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

845252AKILF

Digi-Key Part Number
800-3244-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
845252AKILF
Supplier
Description
IC CLK GENERATOR CML 32VFQFN
Detailed Description
IC 312.5MHz 1 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
CML
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/Yes
Frequency - Max
312.5MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
800-3244
845252AKILF-ND
ICS845252AKILF
ICS845252AKILF-ND
Standard Package490