24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

843256BGLFT

Digi-Key Part Number
843256BGLFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
843256BGLFT
Supplier
Description
IC SYNTHESIZER W/BUFF 24-TSSOP
Detailed Description
Frequency Synthesizer IC 625MHz 1 24-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Frequency Synthesizer
PLL
Yes with Bypass
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/Yes
Frequency - Max
625MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS843256BGLFT
ICS843256BGLFT-ND
Standard Package2,500