32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V201L15PF

Digi-Key Part Number
72V201L15PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72V201L15PF
Supplier
Description
IC FIFO SYNC 256X9 15NS 32-TQFP
Detailed Description
Synchronous FIFO 2.25K (256 x 9) Uni-Directional 66.7MHz 10ns 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Memory Size
2.25K (256 x 9)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
20mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72V201L15PF
IDT72V201L15PF-ND
Standard Package50