cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V7519S166DRI8

Digi-Key Part Number
70V7519S166DRI8-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70V7519S166DRI8
Supplier
Description
IC SRAM 9MBIT PARALLEL 208PQFP
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 9Mb (256K x 36) Parallel 166 MHz 3.6 ns 208-PQFP (28x28)
Customer Reference
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
-
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Synchronous
Memory Size
9Mb (256K x 36)
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.6 ns
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
3 (168 Hours)
3A991B2A
8542.32.0041
24