
2005-1051-100 | |
|---|---|
DigiKey Part Number | 3730-2005-1051-100-ND |
Manufacturer | |
Manufacturer Product Number | 2005-1051-100 |
Description | REED SENSOR SPST 15W 200V 1A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 140VAC, 200VDC | |
Must Operate | 15 ~ 23AT | |
Must Release | 7.5 ~ 17.5AT | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | Module, Wire Leads |



