
B39791B8039P810 | |
|---|---|
DigiKey Part Number | B39791B8039P810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39791B8039P810 |
Description | RF DUPLEXER 9SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 758MHz ~ 768MHz / 788MHz ~ 798MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 758MHz ~ 768MHz / 788MHz ~ 798MHz |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Low Band Attenuation (min / max dB) 45.00dB / 55.00dB |
Series | High Band Attenuation (min / max dB) 50.00dB / 56.00dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-SMD, No Lead |
Type Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.69377 | $8,468.85 |

