
QBLP677AD-RGB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-RGB5TR-ND - Tape & Reel (TR) 1516-QBLP677AD-RGB5CT-ND - Cut Tape (CT) 1516-QBLP677AD-RGB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-RGB5 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-RGB5 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.8V Green, 3.1V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.82300 | $8.23 |
| 100 | $0.61120 | $61.12 |
| 500 | $0.51706 | $258.53 |
| 1,000 | $0.48624 | $486.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46011 | $920.22 |
| 4,000 | $0.43795 | $1,751.80 |
| 6,000 | $0.42660 | $2,559.60 |
| 10,000 | $0.41379 | $4,137.90 |
| 14,000 | $0.40617 | $5,686.38 |
| 20,000 | $0.39875 | $7,975.00 |




