
PE-0402CL150JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL150JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL150JTTCT-ND - Cut Tape (CT) 553-PE-0402CL150JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL150JTT |
Description | FIXED IND 15NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 100 | $0.02790 | $2.79 |
| 1,000 | $0.02295 | $22.95 |
| 5,000 | $0.02002 | $100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01887 | $188.70 |
| 20,000 | $0.01779 | $355.80 |
| 30,000 | $0.01719 | $515.70 |
| 50,000 | $0.01646 | $823.00 |
| 70,000 | $0.01600 | $1,120.00 |
| 100,000 | $0.01552 | $1,552.00 |

