
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables | |
Cable Type | Flat | |
Usage | Internal | |
Length | 6.56' (2.00m) | |
Color | Silver | |
Shielding | Shielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $16.26000 | $81.30 |
| 10 | $15.77000 | $157.70 |
| 20 | $15.45000 | $309.00 |
| 40 | $14.96000 | $598.40 |
| 100 | $13.82000 | $1,382.00 |


