
FN21X101K500PXG | |
|---|---|
DigiKey Part Number | 5440-FN21X101K500PXGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN21X101K500PXG |
Description | CAP CER 0805 X7R 100pF 10% 50V |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.02000 | $0.02 |
| 100 | $0.01440 | $1.44 |
| 4,000 | $0.00540 | $21.60 |

