
44R02-4131-150-PL | |
|---|---|
DigiKey Part Number | 2668-44R02-4131-150-PL-ND |
Manufacturer | |
Manufacturer Product Number | 44R02-4131-150-PL |
Description | PWR ENT RCPT IEC 320-C13 |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (4) | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | P-Lock | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 96.20mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 50 | $4.13000 | $206.50 |
| 100 | $4.08000 | $408.00 |


