
GFSH89F1H/AA | |
|---|---|
DigiKey Part Number | 2403-GFSH89F1H/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | GFSH89F1H/AA |
Description | 8 SIZE 16 & 9 SIZE 22 FEMALE |
Customer Reference | |
Detailed Description | 38 (22 + 16 Power) Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Fastening Type | - | |
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |



