cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601702

Digi-Key Part Number
5601702-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
5601702
Supplier
Description
INTERFACE MODULE HDR 50POS
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
Label Holder
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other NamesFLKM 50-LONG LATCH
Standard Package1