cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452333

Digi-Key Part Number
5452333-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
5452333
Supplier
Description
TERM BLOCK HDR 3POS 90DEG 3.81MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.291" (7.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$2.50000$250.00
Additional Resources
AttributeDescription
Other NamesBCH-381HF- 3 BK
Standard Package100