2949211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2949211

Digi-Key Part Number
277-5320-ND
Manufacturer
Manufacturer Product Number
2949211
Description
RELAY GEN PURPOSE 120V
Detailed Description
General Purpose Relay 120VAC Coil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Obsolete
Mounting Type
-
Coil Voltage
120VAC
Contact Form
-
Switching Voltage
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Relay Type
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0050
Additional Resources
AttributeDescription
Other Names
EMG12-REL/KSR-120/1
277-5320
2949211-ND
2949211-NDR
Standard Package10