cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909759

Digi-Key Part Number
2909759-ND
Manufacturer
Manufacturer Product Number
2909759
Description
CAB-DSUB25M/OE/18/S/ 1M
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
3.28' (1.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$799.91000$799.91
Additional Resources
AttributeDescription
Other NamesCAB-DSUB25M/OE/18/S/ 1M
Standard Package1