cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906980

Digi-Key Part Number
2906980-ND
Manufacturer
Manufacturer Product Number
2906980
Description
RELAY 120V
Detailed Description
Relay 120VDC Coil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
-
Product Status
Obsolete
Mounting Type
-
Coil Voltage
120VDC
Contact Form
-
Switching Voltage
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Relay Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0075
Additional Resources
AttributeDescription
Standard Package10