cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905960

Digi-Key Part Number
2905960-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2905960
Supplier
Description
INTERFACE MOD HDR 10POS 12-24AWG
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
10
Features
Fuses
Voltage - Rated
-
Operating Temperature
-40°C ~ 60°C
Length
2.520" (64.00mm)
Width
5.602" (142.29mm)
Wire Gauge
12-24 AWG
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$205.78000$205.78
Additional Resources
AttributeDescription
Other NamesUM-FLK10-5RSC-24DC/DO/ROC800
Standard Package1