2902746
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902746

Digi-Key Part Number
2902746-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2902746
Supplier
Description
MOTOR STARTER REV 0.6A 42-550V
Detailed Description
Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
3
Voltage - Load
42 ~ 550V
Current - Output
0.6A
Wattage - Load
2.8 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
0.882 lb (400.07 g)
1 (Unlimited)
EAR99
8537.10.9170
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$241.14000$241.14