2867607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867607

Digi-Key Part Number
277-3002-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2867607
Supplier
Description
CBL ASSY MCX PLUG RG316 11.811"
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 11.811" (300.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Obsolete
Style
MCX to MCX
1st Connector
MCX Plug
2nd Connector
MCX Plug
1st Contact Gender
Male
2nd Contact Gender
Male
Length
11.811" (300.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
Additional Resources
AttributeDescription
Other Names
277-3002
2867607-ND
RAD-CON-MCX-MCX-SS
Standard Package1