cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2803593

Digi-Key Part Number
2803593-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2803593
Supplier
Description
SURGE ARRESTER DIN RAIL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Obsolete
Voltage - Clamping
-
Technology
-
Applications
-
Mounting Type
Rail, Channel
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other Names
VAL-MS 350/10/3+1
VAL-MS350/10/3+1
Standard Package1