cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2801532

Digi-Key Part Number
2801532-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2801532
Supplier
Description
VAL-MS-T1/T2 48/12.5/1+1V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Surge Protection Module
Mounting Type
DIN Rail
Current - Max
80A
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
Connector - AC Output
-
Voltage - Input
60VAC/DC
Housing Material
Plastic
Media Lines Protected
-
AC Outlets
None
Energy
-
Cord Length
-
Approval Agency
CB, CCA, cUL, cULus, EAC, KEMA, UL, VDE
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$316.00000$316.00
Additional Resources
AttributeDescription
Other NamesVAL-MS-T1/T2 48/12.5/1+1V
Standard Package1