cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2801268

Digi-Key Part Number
2801268-ND
Manufacturer
Manufacturer Product Number
2801268
Description
PT-IQ-4X1+F-5DC-PT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Type
Surge Protection Module
Mounting Type
DIN Rail
Current - Max
700mA
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
Connector - AC Output
-
Voltage - Input
5VDC
Housing Material
Plastic
Media Lines Protected
-
AC Outlets
None
Energy
-
Cord Length
-
Approval Agency
UL
Features
Ground
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other NamesPT-IQ-4X1+F-5DC-PT
Standard Package1