
NBB20-U1-A2 | |
|---|---|
DigiKey Part Number | 2046-NBB20-U1-A2-ND |
Manufacturer | |
Manufacturer Product Number | NBB20-U1-A2 |
Description | INDUCTIVE SEN 20MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB20-U1-A2 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.787" (20mm) | Package / Case Module |
Output Type PNP-NC/NO, 4-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.23000 | $150.23 |
| 5 | $140.08600 | $700.43 |
| 10 | $136.30400 | $1,363.04 |
| 25 | $131.77680 | $3,294.42 |
| 50 | $128.67700 | $6,433.85 |

