Inductive Proximity Sensor 0.787" (20mm) IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB20-L2M-E2-V1

DigiKey Part Number
2046-NBB20-L2M-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBB20-L2M-E2-V1
Description
INDUCTIVE SEN 20MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP69K Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Polyamide (PA)
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP69K
Sensing Distance
0.787" (20mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Module
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$109.12000$109.12
5$101.42600$507.13
10$98.55700$985.57
25$95.12320$2,378.08
50$92.77180$4,638.59
100$90.61390$9,061.39
Manufacturers Standard Package