
TVS07RF-23-55SA-LC | |
|---|---|
DigiKey Part Number | AATVS07RF-23-55SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-23-55SA-LC |
Description | CONN RCPT HSG FMALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.11000 | $207.11 |
| 10 | $168.28000 | $1,682.80 |
| 25 | $141.71000 | $3,542.75 |
| 50 | $122.38000 | $6,119.00 |
| 100 | $103.55000 | $10,355.00 |

