
TV06RW-21-11SA | |
|---|---|
DigiKey Part Number | AATV06RW-21-11SA-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-21-11SA |
Description | CONN PLUG FMALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 11 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 21-11 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.84000 | $220.84 |
| 10 | $179.43000 | $1,794.30 |
| 25 | $151.10000 | $3,777.50 |
| 50 | $130.50000 | $6,525.00 |
| 100 | $110.42000 | $11,042.00 |



