
D38999/26WE6AN | |
|---|---|
DigiKey Part Number | 1792-32585-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WE6AN |
Description | 8D 6C 6#20 PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26WE6AN Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.65000 | $98.65 |
| 10 | $80.15000 | $801.50 |
| 25 | $67.50000 | $1,687.50 |
| 50 | $58.29000 | $2,914.50 |
| 100 | $49.32000 | $4,932.00 |

