
D38999/26WE6AN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WE6AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WE6AN |
Description | AE3 6C 6#12 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Electroless Nickel |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.24000 | $84.24 |
| 10 | $68.45000 | $684.50 |
| 25 | $57.64000 | $1,441.00 |
| 50 | $49.78000 | $2,489.00 |
| 100 | $42.12000 | $4,212.00 |

