
D38999/26WD35PB | |
|---|---|
DigiKey Part Number | 2403-D38999/26WD35PB-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD35PB |
Description | TV 37C 37#22D PIN PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.87000 | $56.87 |
| 10 | $52.81000 | $528.10 |
| 25 | $49.29000 | $1,232.25 |
| 50 | $46.21000 | $2,310.50 |
| 100 | $41.07000 | $4,107.00 |


