Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24WH55AN | |
|---|---|
DigiKey Part Number | 1792-29982-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH55AN |
Description | 8D 55C 55#20 PIN J/N |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/24WH55AN Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 55 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8D723W55AN | PEI-Genesis | 0 | 1792-13625-ND | $0.00000 | Parametric Equivalent |
| 8D723W55PN-LC | PEI-Genesis | 0 | 1792-13634-ND | $0.00000 | Parametric Equivalent |
| D38999/24WH55AN | PEI-Genesis | 0 | 1792-29982-ND | $0.00000 | Parametric Equivalent |
| D38999/24WH55PN-LC | PEI-Genesis | 10 | AAD38999/24WH55PN-LC-ND | $225.82000 | Parametric Equivalent |
| D38999/24WH55PN-LC | PEI-Genesis | 0 | 1792-29989-ND | $0.00000 | Parametric Equivalent |


