
D38999/24WG41SN-LC | |
|---|---|
DigiKey Part Number | 1792-29937-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG41SN-LC |
Description | CONN RCPT HSG FMALE 41POS PNL MT |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/24WG41SN-LC Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 41 | Housing Color Olive Drab |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding Unshielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.76000 | $102.76 |
| 10 | $83.49000 | $834.90 |
| 25 | $70.31000 | $1,757.75 |
| 50 | $60.72000 | $3,036.00 |
| 100 | $51.38000 | $5,138.00 |

