
D38999/24WG41SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24WG41SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WG41SN-LC |
Description | AE3 41C 41#20 SKT RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 41 | Housing Color Olive Drab |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.90000 | $103.90 |
| 10 | $84.42000 | $844.20 |
| 25 | $71.09000 | $1,777.25 |
| 50 | $61.39000 | $3,069.50 |
| 100 | $51.95000 | $5,195.00 |

