Image for D38999/20WJ35BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ35BB

DigiKey Part Number
2403-D38999/20WJ35BB-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20WJ35BB
Description
AE3 128C 128#22D SKT RECP
Customer Reference
Detailed Description
128 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Conesys
Fastening Type
Threaded
Packaging
Box
Orientation
B
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Cadmium
Number of Positions
128
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999
Shielding
Shielded
Shell Size - Insert
25-35
Note
Contacts Sold Separately
Shell Size, MIL
J
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$110.39000$110.39
10$89.69000$896.90
25$75.53000$1,888.25
50$65.23000$3,261.50
100$55.20000$5,520.00