
D38999/20WF35AB | |
|---|---|
DigiKey Part Number | 2403-D38999/20WF35AB-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WF35AB |
Description | TV 66C 66#22D PIN RECP CAD |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 66 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.07000 | $153.07 |
| 10 | $124.37000 | $1,243.70 |
| 25 | $104.73000 | $2,618.25 |
| 50 | $90.45000 | $4,522.50 |
| 100 | $76.53000 | $7,653.00 |

