
D38999/20ME8BA | |
|---|---|
DigiKey Part Number | AAD38999/20ME8BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ME8BA |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.48000 | $141.48 |
| 10 | $114.95000 | $1,149.50 |
| 25 | $96.80000 | $2,420.00 |
| 50 | $83.60000 | $4,180.00 |
| 100 | $70.74000 | $7,074.00 |

