
D38999/20MD18BB | |
|---|---|
DigiKey Part Number | 1792-218082-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD18BB |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20MD18BB Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 18 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.76000 | $90.76 |
| 10 | $73.74000 | $737.40 |
| 25 | $62.10000 | $1,552.50 |
| 50 | $53.63000 | $2,681.50 |
| 100 | $45.38000 | $4,538.00 |

