
D38999/20FJ61BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20FJ61BA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FJ61BA |
Description | AE3 61C 61#20 SKT RECP |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 61 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.71000 | $113.71 |
| 10 | $92.39000 | $923.90 |
| 25 | $77.80000 | $1,945.00 |
| 50 | $67.19000 | $3,359.50 |
| 100 | $56.85000 | $5,685.00 |

