
D38999/20FD35AN | |
|---|---|
DigiKey Part Number | SD38999/20FD35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD35AN |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FD35AN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 37 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.49000 | $77.49 |
| 10 | $62.96000 | $629.60 |
| 25 | $53.02000 | $1,325.50 |
| 50 | $45.79000 | $2,289.50 |
| 100 | $38.74000 | $3,874.00 |

